Part Details for 12P-05BMIM-SL8A01 by Amphenol LTW Technology
Overview of 12P-05BMIM-SL8A01 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12P-05BMIM-SL8A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5661
|
Newark | M Series, M12, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw 12P-05BMIM-SL8A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $8.6400 | Buy Now |
DISTI #
1754-12P-05BMIM-SL8A01-ND
|
DigiKey | M SERIES, M12, 4A, 05 PINS, OVER Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2682 / $10.5200 | Buy Now |
DISTI #
LTW12P-05BMIM-SL8A01
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, M, I, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $7.3800 | Buy Now |
DISTI #
LTW12P-05BMIM-SL8A01
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, M, I, MOLDING | 0 |
|
Buy Now |