Part Details for 12PESA503MB78E by TE Connectivity
Overview of 12PESA503MB78E by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12PESA503MB78E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 12P/E 50KA 3.2X22SL<br/><br/>Variable Resistor | 0 |
|
$10.7800 / $30.3100 | Buy Now |
DISTI #
1-1623754-8
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 50 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 1-1623754-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12P/E 50KA 3.2X22SL<br/><br/>Variable Resistor | 0 |
|
$10.7800 / $30.3100 | Buy Now |