Part Details for 12PSB- by Visual Communications Company
Overview of 12PSB- by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12PSB-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12PSB--ND
|
DigiKey | LAMP INCAND T-2 TELE SLIDE 12V Min Qty: 1 Lead time: 10 Weeks Container: Box |
655 In Stock |
|
$0.7827 / $2.1600 | Buy Now |
DISTI #
606-CM12PSB
|
Mouser Electronics | Lamps 12V .17A RoHS: Compliant | 1363 |
|
$0.6900 / $2.1600 | Buy Now |
DISTI #
V36:1790_16529452
|
Arrow Electronics | T-2 Telephone Slide Base Clear Lamp C-2F 12000 Hours Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 | Americas - 525 |
|
$0.1546 / $0.6348 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.8820 | Buy Now |
DISTI #
58680612
|
Verical | T-2 Telephone Slide Base Clear Lamp C-2F 12000 Hours Min Qty: 10 Package Multiple: 1 Date Code: 2134 | Americas - 525 |
|
$0.1546 / $0.1556 | Buy Now |
Part Details for 12PSB-
12PSB- CAD Models
12PSB- Part Data Attributes:
|
12PSB-
Visual Communications Company
Buy Now
|
Compare Parts:
12PSB-
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |