Part Details for 12S-090 [V005 by TE Connectivity
Overview of 12S-090 [V005 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 5ft | |
SF-SFPP2EACTV-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EACTV-005 5m Active SFP+ Cable - Amphenol 10GbE SFP+ Active Direct Attach Copper Cable (16.4 ft) | |
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for 12S-090 [V005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y12SC1860000000000
|
Avnet Americas | MODULE ASSY (Alt: Y12SC1860000000000) Min Qty: 130 Package Multiple: 1 Lead time: 16 Weeks, 6 Days | 0 |
|
$25.1576 / $30.2744 | Buy Now |