Part Details for 12SFLSJ50 by Eaton Corporation
Overview of 12SFLSJ50 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 12SFLSJ50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SFLSJ50
|
Avnet Americas | Fuse 50A 12000V 2-Pin Pin Holder - Bulk (Alt: 12SFLSJ50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-12SFLSJ50
|
Mouser Electronics | Specialty Fuses 12KV 50A DIN FUSE RoHS: Not Compliant | 0 |
|
$569.0400 / $663.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$493.0600 | Buy Now |
Part Details for 12SFLSJ50
12SFLSJ50 CAD Models
12SFLSJ50 Part Data Attributes
|
12SFLSJ50
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
12SFLSJ50
Eaton Corporation
Electric Fuse, 50A, 12000VAC, 12000VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 292 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5200 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 12000 V | |
Rated Voltage(DC) | 12000 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |