Part Details for 12SH-A4-04-GS-SMT-BK by Adam Technologies Inc
Overview of 12SH-A4-04-GS-SMT-BK by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SH-A4-04-GS-SMT-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-12SHA404GSSMTBK
|
Mouser Electronics | Headers & Wire Housings SH 1.2MM 4P GOLD SMT BK RoHS RoHS: Compliant | 0 |
|
$0.6520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7640 | Buy Now |
|
Onlinecomponents.com | Sh 1.2mm 4P Gold SMT Bk RoHS RoHS: Compliant | 0 |
|
$0.6640 / $1.8180 | Buy Now |
DISTI #
12SHA404GSSMTBK
|
TME | Socket, wire-board, male, 1.2mm, PIN: 4, SMT, on PCBs, -25÷85°C, 50V Min Qty: 3 | 907 |
|
$0.2840 / $0.5510 | Buy Now |