Part Details for 12SWS0216 by Essentra Components
Overview of 12SWS0216 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS0216-ND
|
DigiKey | SHOULDER WASHER .098 ID .240 O Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0539 | Buy Now |
DISTI #
144-12SWS0216
|
Mouser Electronics | Washers Shoulder Washer, .098 ID, .240 OD, .150 Shank OD, Natural, Nylon, .031 Shank Lg, .031 Thk RoHS: Compliant | 0 |
|
$0.0550 / $0.1700 | Order Now |
DISTI #
72923208
|
RS | Natural Nylon Standard Shoulder Washer, .24"OD x .031"H | Essentra Components 12SWS0216 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0800 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6.1 mm (0.240 in) - Base Height 0.8 mm (0.031 in) - Base Outside Diameter 3.8 mm (0.150 in) - Compatible Screw Sizes 2 RoHS: Compliant | 0 |
|
$0.0327 / $0.0554 | Buy Now |