Part Details for 12SWS0218 by Essentra Components
Overview of 12SWS0218 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6443-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15353 In Stock |
|
$0.0501 / $0.1100 | Buy Now |
DISTI #
144-12SWS0218
|
Mouser Electronics | Washers Shoulder Washer, .115 ID, .242 OD, .140 Shank OD RoHS: Compliant | 0 |
|
$0.0330 / $0.1000 | Order Now |
DISTI #
72025981
|
RS | Shoulder Washer, .115 ID, .242 OD, .140 Shank OD | Essentra Components 12SWS0218 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0396 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 6.1 mm (0.242 in) - Base Height 3.2 mm (0.125 in) - Base Outside Diameter 3.6 mm (0.140 in) - Compatible Screw Sizes 4<multisep/>M2.5 RoHS: Compliant | 0 |
|
$0.0355 / $0.0609 | Buy Now |