There are no models available for this part yet.
Overview of 12SWS0482 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12SWS0482 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9027-ND
|
DigiKey | SHOULDER WASHER .165 ID .375 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0231 / $0.1000 | Buy Now | |
DISTI #
144-12SWS0482
|
Mouser Electronics | Washers Shoulder Washer, .165 ID, .375 OD, .250 Shank OD RoHS: Compliant | 0 |
|
$0.0210 / $0.1000 | Order Now | |
DISTI #
72923292
|
RS | Natural Nylon Standard Shoulder Washer, .375"OD x .188"H | Essentra Components 12SWS0482 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0226 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 9.5 mm (0.375 in) - Base Height 4.8 mm (0.188 in) - Base Outside Diameter 6.4 mm (0.250 in) - Compatible Screw Sizes 6 RoHS: Compliant | 0 |
|
$0.0204 / $0.0346 | Buy Now |