Part Details for 12SWS0800 by Essentra Components
Overview of 12SWS0800 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9045-ND
|
DigiKey | SHOULDER WASHER .170 ID .344 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
980 In Stock |
|
$0.0423 / $0.1100 | Buy Now |
DISTI #
144-12SWS0800
|
Mouser Electronics | Washers Shoulder Washer, .170 ID, .344 OD, .210 Shank OD, Natural, Nylon, .141 Shank Lg, .062 Thk RoHS: Compliant | 0 |
|
$0.0450 / $0.1400 | Order Now |
DISTI #
72081059
|
RS | Shoulder Washer, .170 ID, .344 OD, .210 Shank OD | Essentra Components 12SWS0800 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0318 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 8.7 mm (0.344 in) - Base Height 3.6 mm (0.141 in) - Base Outside Diameter 5.3 mm (.210 in) - RoHS: Compliant | 0 |
|
$0.0288 / $0.0488 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$0.1000 / $0.1500 | Buy Now |