Part Details for 12SWS0914 by Essentra Components
Overview of 12SWS0914 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9080-ND
|
DigiKey | SHOULDER WASHER .193 ID .440 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.0452 / $0.1000 | Buy Now |
DISTI #
144-12SWS0914
|
Mouser Electronics | Washers Shoulder Washer, .193 ID, .440 OD, .312 Shank OD, Natural, Nylon, .043 Shank Lg, .094 Thk RoHS: Compliant | 0 |
|
$0.0660 / $0.1400 | Order Now |
DISTI #
72081091
|
RS | Shoulder Washer, .193 ID, .440 OD, .312 Shank OD | Essentra Components 12SWS0914 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0463 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 11.2 mm (0.440 in) - Base Height 1.1 mm (0.043 in) - Base Outside Diameter 7.9 mm (0.312 in) - Compatible Screw Sizes 8 RoHS: Compliant | 0 |
|
$0.0414 / $0.0711 | Buy Now |