Part Details for 12SWS0930 by Essentra Components
Overview of 12SWS0930 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9087-ND
|
DigiKey | SHOULDER WASHER .325 ID .468 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1596 In Stock |
|
$0.0670 / $0.1700 | Buy Now |
DISTI #
144-12SWS0930
|
Mouser Electronics | Washers Shoulder Washer, .325 ID, .468 OD, .375 Shank OD, Natural, Nylon, .219 Shank Lg, .047 Thk RoHS: Compliant | 0 |
|
$0.1470 / $0.3500 | Order Now |
DISTI #
72081096
|
RS | Shoulder Washer, .325 ID, .468 OD, .375 Shank OD | Essentra Components 12SWS0930 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 / $0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0503 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 11.9 mm (0.468 in) - Base Height 5.6 mm (0.219 in) - Base Outside Diameter 9.5 mm (0.375 in) - Compatible Screw Sizes 5/16 RoHS: Compliant | 0 |
|
$0.0405 / $0.0773 | Buy Now |