Part Details for 12SWS0931 by Essentra Components
Overview of 12SWS0931 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS0931-ND
|
DigiKey | SHOULDER WASHER .260 ID .406 O Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2353 | Buy Now |
DISTI #
144-12SWS0931
|
Mouser Electronics | Washers Shoulder Washer, .260 ID, .406 OD, .312 Shank OD, Natural, Nylon, .250 Shank Lg, .062 Thk RoHS: Compliant | 900 |
|
$0.2300 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1663 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 10.3 mm (0.406 in) - Base Height 6.4 mm (0.250 in) - Base Outside Diameter 7.9 mm (0.312 in) - Compatible Screw Sizes 1/4 RoHS: Compliant | 0 |
|
$0.1490 / $0.1984 | Buy Now |