Part Details for 12SWS0958 by Essentra Components
Overview of 12SWS0958 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS0958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9095-ND
|
DigiKey | SHOULDER WASHER .318 ID .500 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0465 / $0.1000 | Buy Now |
DISTI #
144-12SWS0958
|
Mouser Electronics | Washers Shoulder Washer, .318 ID, .500 OD, .365 Shank OD RoHS: Compliant | 3864 |
|
$0.0410 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0291 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 12.7 mm (0.500 in) - Base Height 1.3 mm (0.050 in) - Base Outside Diameter 9.3 mm (0.365 in) - Compatible Screw Sizes 5/16 RoHS: Compliant | 0 |
|
$0.0264 / $0.0447 | Buy Now |