Part Details for 12SWS1061 by Essentra Components
Overview of 12SWS1061 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS1061-ND
|
DigiKey | SHOULDER WASHER .215 ID .488 O Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1293 | Buy Now |
DISTI #
144-12SWS1061
|
Mouser Electronics | Washers Shoulder Washer, .215 ID, .488 OD, .250 Shank OD, Natural, Nylon, .156 Shank Lg, .125 Thk RoHS: Compliant | 0 |
|
$0.1220 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0914 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 12.4 mm (0.488 in) - Base Height 4 mm (0.156 in) - Base Outside Diameter 6.4 mm (0.250 in) - Compatible Screw Sizes 10 RoHS: Compliant | 0 |
|
$0.0819 / $0.1164 | Buy Now |