Part Details for 12SWS1071 by Essentra Components
Overview of 12SWS1071 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS1071-ND
|
DigiKey | SHOULDER WASHER .318 ID .502 O Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0445 | Buy Now |
DISTI #
144-12SWS1071
|
Mouser Electronics | Washers Shoulder Washer, .318 ID, .502 OD, .374 Shank OD, Natural, Nylon, .253 Shank Lg, .187 Thk RoHS: Compliant | 0 |
|
$0.0440 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0282 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 12.8 mm (0.502 in) - Base Height 6.4 mm (0.253 in) - Base Outside Diameter 9.5 mm (0.374 in) - Compatible Screw Sizes 5/16 RoHS: Compliant | 0 |
|
$0.0231 / $0.0433 | Buy Now |