Part Details for 12SWS1086 by Essentra Components
Overview of 12SWS1086 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9126-ND
|
DigiKey | SHOULDER WASHER .150 ID .500 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0738 / $0.1600 | Buy Now |
DISTI #
144-12SWS1086
|
Mouser Electronics | Washers Shoulder Washer, .150 ID, .500 OD, .330 Shank OD, Natural, Nylon, .062 Shank Lg, .062 Thk RoHS: Compliant | 0 |
|
$0.0710 / $0.1500 | Order Now |
DISTI #
72081127
|
RS | Shoulder Washer, .150 ID, .500 OD, .330 Shank OD | Essentra Components 12SWS1086 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0495 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 12.7 mm (0.500 in) - Base Height 1.6 mm (0.063 in) - Base Outside Diameter 8.4 mm (0.330 in) - Compatible Screw Sizes 6 RoHS: Compliant | 0 |
|
$0.0444 / $0.0761 | Buy Now |