Part Details for 12SWS1211 by Essentra Components
Overview of 12SWS1211 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9148-ND
|
DigiKey | SHOULDER WASHER .320 ID .625 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
980 In Stock |
|
$0.0905 / $0.2300 | Buy Now |
DISTI #
144-12SWS1211
|
Mouser Electronics | Washers Shoulder Washer, .320 ID, .625 OD, .405 Shank OD, Natural, Nylon, .139 Shank Lg, .066 Thk RoHS: Compliant | 0 |
|
$0.1250 / $0.3000 | Order Now |
DISTI #
72026020
|
RS | Shoulder Washer, .320 ID, .625 OD, .405 Shank OD | Essentra Components 12SWS1211 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1960 / $0.2180 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0428 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 15.9 mm (0.625 in) - Base Height 3.5 mm (0.139 in) - Base Outside Diameter 10.3 mm (0.405 in) - Compatible Screw Sizes 5/16 RoHS: Compliant | 0 |
|
$0.0345 / $0.0658 | Buy Now |
Part Details for 12SWS1211
12SWS1211 CAD Models
12SWS1211 Part Data Attributes
|
12SWS1211
Essentra Components
Buy Now
|
Compare Parts:
12SWS1211
Essentra Components
|
Samacsys Manufacturer | Essentra Components |