Part Details for 12SWS1228 by Essentra Components
Overview of 12SWS1228 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS1228-ND
|
DigiKey | SHOULDER WASHER .140 ID .625 O Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1264 | Buy Now |
DISTI #
144-12SWS1228
|
Mouser Electronics | Washers Shoulder Washer, .140 ID, .625 OD, .219 Shank OD RoHS: Compliant | 0 |
|
$0.1190 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0894 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 15.9 mm (0.625 in) - Base Height 0.6 mm (0.025 in) - Base Outside Diameter 5.6 mm (0.219 in) - Compatible Screw Sizes 6 RoHS: Compliant | 0 |
|
$0.0801 / $0.1139 | Buy Now |