There are no models available for this part yet.
Overview of 12SWS2532 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12SWS2532 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9183-ND
|
DigiKey | SHOULDER WASHER .391 ID .745 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2547 / $0.5100 | Buy Now | |
DISTI #
144-12SWS2532
|
Mouser Electronics | Washers Shoulder Washer, .391 ID, .745 OD, .545 Shank OD RoHS: Compliant | 0 |
|
$0.2550 / $0.4300 | Order Now | |
DISTI #
72026025
|
RS | Shoulder Washer, .391 ID, .745 OD, .545 Shank OD | Essentra Components 12SWS2532 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1864 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 18.9 mm (0.745 in) - Base Height 3.9 mm (0.155 in) - Base Outside Diameter 13.8 mm (0.545 in) - RoHS: Compliant | 0 |
|
$0.1671 / $0.2224 | Buy Now |