There are no models available for this part yet.
Overview of 12SWS3012 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12SWS3012 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9220-ND
|
DigiKey | SHOULDER WASHER .322 ID .740 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
950 In Stock |
|
$0.1412 / $0.3700 | Buy Now | |
DISTI #
144-12SWS3012
|
Mouser Electronics | Washers Shoulder Washer, .322 ID, .740 OD, .430 Shank OD RoHS: Compliant | 0 |
|
$0.2000 / $0.4500 | Order Now | |
DISTI #
72021836
|
RS | Shoulder Washer, .322 ID, .740 OD, .430 Shank OD | Essentra Components 12SWS3012 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3030 / $0.3370 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0660 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 18.8 mm (0.740 in) - Base Height 10 mm (0.395 in) - Base Outside Diameter 10.9 mm (0.430 in) - Compatible Screw Sizes 5/16 RoHS: Compliant | 0 |
|
$0.0520 / $0.0952 | Buy Now |