Part Details for 12SWS3013 by Essentra Components
Overview of 12SWS3013 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9221-ND
|
DigiKey | SHOULDER WASHER .255 ID .545 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0417 / $0.1000 | Buy Now |
DISTI #
144-12SWS3013
|
Mouser Electronics | Washers Shoulder Washer, .255 ID, .545 OD, .416 Shank OD RoHS: Compliant | 0 |
|
$0.0400 / $0.1000 | Order Now |
DISTI #
72081188
|
RS | Shoulder Washer, .255 ID, .545 OD, .416 Shank OD | Essentra Components 12SWS3013 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0423 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 13.8 mm (0.545 in) - Base Height 2.7 mm (0.106 in) - Base Outside Diameter 10.6 mm (0.416 in) - Compatible Screw Sizes 1/4 RoHS: Compliant | 0 |
|
$0.0379 / $0.0650 | Buy Now |