Part Details for 12SWS3015 by Essentra Components
Overview of 12SWS3015 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9223-ND
|
DigiKey | SHOULDER WASHER .320 ID .752 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
715 In Stock |
|
$0.3000 / $0.5900 | Buy Now |
DISTI #
144-12SWS3015
|
Mouser Electronics | Washers Shoulder Washer, .320 ID, .752 OD, .505 Shank OD RoHS: Compliant | 0 |
|
$0.2080 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 19.1 mm (0.752 in) - Base Height 25.5 mm (1.005 in) - Base Outside Diameter 12.8 mm (0.505 in) - Compatible Screw Sizes 5/16 RoHS: Compliant | 0 |
|
$0.1705 / $0.2694 | Buy Now |