Part Details for 12SWS3018 by Essentra Components
Overview of 12SWS3018 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9224-ND
|
DigiKey | SHOULDER WASHER .395 ID 1.060 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1155 / $0.3000 | Buy Now |
DISTI #
144-12SWS3018
|
Mouser Electronics | Washers Shoulder Washer, .395 ID, 1.060 OD, .515 Shank OD RoHS: Compliant | 0 |
|
$0.2750 / $0.6200 | Order Now |
DISTI #
72081190
|
RS | Shoulder Washer, .395 ID, 1.060 OD, .515 Shank OD | Essentra Components 12SWS3018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 / $0.1340 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0907 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 26.9 mm (1.060 in) - Base Height 1.5 mm (0.060 in) - Base Outside Diameter 13.1 mm (0.515 in) - RoHS: Compliant | 0 |
|
$0.0732 / $0.1394 | Buy Now |
Part Details for 12SWS3018
12SWS3018 CAD Models
12SWS3018 Part Data Attributes
|
12SWS3018
Essentra Components
Buy Now
|
Compare Parts:
12SWS3018
Essentra Components
|
Samacsys Manufacturer | Essentra Components |