There are no models available for this part yet.
Overview of 12SWS3019 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12SWS3019 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9225-ND
|
DigiKey | SHOULDER WASHER .408 ID .750 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0638 / $0.1400 | Buy Now | |
DISTI #
144-12SWS3019
|
Mouser Electronics | Washers Shoulder Washer, .408 ID, .750 OD, .527 Shank OD RoHS: Compliant | 0 |
|
$0.0630 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0634 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 19.1 mm (0.750 in) - Base Height 3.9 mm (0.155 in) - Base Outside Diameter 13.4 mm (0.527 in) - RoHS: Compliant | 0 |
|
$0.0519 / $0.0974 | Buy Now |