Part Details for 12SWS3027 by Essentra Components
Overview of 12SWS3027 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS3027-ND
|
DigiKey | SHOULDER WASHER .551 ID 1.102 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2177 | Buy Now |
DISTI #
144-12SWS3027
|
Mouser Electronics | Washers Shoulder Washer, .551 ID, 1.102 OD, .709 Shank OD RoHS: Compliant | 0 |
|
$0.4030 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1468 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 28 mm (1.102 in) - Base Height 18 mm (0.709 in) - Base Outside Diameter 18 mm (0.709 in) - RoHS: Compliant | 0 |
|
$0.1156 / $0.1776 | Buy Now |
Part Details for 12SWS3027
12SWS3027 CAD Models
12SWS3027 Part Data Attributes
|
12SWS3027
Essentra Components
Buy Now
|
Compare Parts:
12SWS3027
Essentra Components
|
Samacsys Manufacturer | Essentra Components |