Part Details for 12SWS3028 by Essentra Components
Overview of 12SWS3028 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS3028-ND
|
DigiKey | SHOULDER WASHER .563 ID 1.188 Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2076 | Buy Now |
DISTI #
144-12SWS3028
|
Mouser Electronics | Washers Shoulder Washer, .563 ID, 1.188 OD, .625 Shank OD, Natural, Nylon, .250 Shank Lg, .031 Thk RoHS: Compliant | 0 |
|
$0.3800 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1386 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 30.2 mm (1.188 in) - Base Height 6.4 mm (0.250 in) - Base Outside Diameter 15.9 mm (0.625 in) - Compatible Screw Sizes 9/16 RoHS: Compliant | 0 |
|
$0.1135 / $0.1766 | Buy Now |