Part Details for 12SWS3030 by Essentra Components
Overview of 12SWS3030 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS3030-ND
|
DigiKey | SHOULDER WASHER .250 ID .780 O Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2484 | Buy Now |
DISTI #
144-12SWS3030
|
Mouser Electronics | Washers Shoulder Washer, .250 ID, .780 OD, .392 Shank OD, Natural, Nylon, .252 Shank Lg, .079 Thk RoHS: Compliant | 465 |
|
$0.2480 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1658 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 19.8 mm (0.780 in) - Base Height 6.4 mm (0.252 in) - Base Outside Diameter 10 mm (0.392 in) - Compatible Screw Sizes 1/4 RoHS: Compliant | 0 |
|
$0.1337 / $0.2113 | Buy Now |