Part Details for 12SWS3031 by Essentra Components
Overview of 12SWS3031 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS3031-ND
|
DigiKey | SHOULDER WASHER .388 ID .810 O Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1500 | Buy Now |
DISTI #
144-12SWS3031
|
Mouser Electronics | Washers Shoulder Washer, .388 ID, .810 OD, .498 Shank OD, Natural, Nylon, .110 Shank Lg, .130 Thk RoHS: Compliant | 0 |
|
$0.3040 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1002 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 20.6 mm (0.810 in) - Base Height 2.8 mm (0.110 in) - Base Outside Diameter 12.6 mm (0.498 in) - RoHS: Compliant | 0 |
|
$0.0808 / $0.1540 | Buy Now |