Part Details for 12SWS4010 by Essentra Components
Overview of 12SWS4010 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12SWS4010-ND
|
DigiKey | SHOULDER WASHER .562 ID 1.250 Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2269 | Buy Now |
DISTI #
144-12SWS4010
|
Mouser Electronics | Washers Shoulder Washer, .562 ID, 1.250 OD, .930 Shank OD, Natural, Nylon, 250 Bag, .094 Shank Lg, .062 Thk RoHS: Compliant | 0 |
|
$0.3940 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1435 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 31.8 mm (1.250 in) - Base Height 2.4 mm (0.094 in) - Base Outside Diameter 23.6 mm (0.930 in) - Compatible Screw Sizes 9/16 RoHS: Compliant | 0 |
|
$0.1174 / $0.2206 | Buy Now |