Part Details for 12SWS4014 by Essentra Components
Overview of 12SWS4014 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS4014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9304-ND
|
DigiKey | SHOULDER WASHER .942 ID 1.501 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.6292 / $1.0700 | Buy Now |
DISTI #
144-12SWS4014
|
Mouser Electronics | Washers Shoulder Washer, .942 ID, 1.501 OD, 1.248 Shank OD RoHS: Compliant | 0 |
|
$0.6290 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.3090 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 38.1 mm (1.501 in) - Base Height 6 mm (0.238 in) - Base Outside Diameter 31.7 mm (1.248 in) - RoHS: Compliant | 0 |
|
$0.2489 / $0.3929 | Buy Now |