There are no models available for this part yet.
Overview of 12SWS4016 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12SWS4016 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9305-ND
|
DigiKey | SHOULDER WASHER .254 ID 1.250 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
490 In Stock |
|
$0.4522 / $0.7700 | Buy Now | |
DISTI #
144-12SWS4016
|
Mouser Electronics | Washers Shoulder Washer, .254 ID, 1.250 OD, .419 Shank OD RoHS: Compliant | 0 |
|
$0.4520 / $0.6500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2220 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 31.8 mm (1.250 in) - Base Height 2.5 mm (0.100 in) - Base Outside Diameter 10.6 mm (0.419 in) - Compatible Screw Sizes 1/4 RoHS: Compliant | 0 |
|
$0.1788 / $0.3405 | Buy Now |