Part Details for 12SWS4017 by Essentra Components
Overview of 12SWS4017 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS4017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9306-ND
|
DigiKey | SHOULDER WASHER .887 ID 1.570 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.3583 / $0.6100 | Buy Now |
DISTI #
144-12SWS4017
|
Mouser Electronics | Washers Shoulder Washer, .887 ID, 1.570 OD, 1.055 Shank OD, Natural, Nylon, 250 Bag, .170 Shank Lg, .175 Thk RoHS: Compliant | 0 |
|
$0.4810 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1755 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 39.9 mm (1.570 in) - Base Height 4.3 mm (0.170 in) - Base Outside Diameter 26.8 mm (1.055 in) - RoHS: Compliant | 0 |
|
$0.1416 / $0.2698 | Buy Now |