There are no models available for this part yet.
Overview of 12SWS4018 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12SWS4018 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9307-ND
|
DigiKey | SHOULDER WASHER .265 ID 1.500 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
975 In Stock |
|
$0.2070 / $0.4000 | Buy Now | |
DISTI #
144-12SWS4018
|
Mouser Electronics | Washers Shoulder Washer, .265 ID, 1.500 OD, .615 Shank OD RoHS: Compliant | 0 |
|
$0.2020 / $0.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2060 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 38.1 mm (1.500 in) - Base Height 6.4 mm (0.250 in) - Base Outside Diameter 15.6 mm (0.615 in) - Compatible Screw Sizes 1/4 RoHS: Compliant | 0 |
|
$0.1656 / $0.3157 | Buy Now |