There are no models available for this part yet.
Overview of 12SWS5050 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12SWS5050 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC9314-ND
|
DigiKey | SHOULDER WASHER .645 ID 1.525 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3151 In Stock |
|
$0.4205 / $0.8100 | Buy Now | |
DISTI #
144-12SWS5050
|
Mouser Electronics | Washers Shoulder Washer, .645 ID, 1.525 OD, .750 Shank OD RoHS: Compliant | 250 |
|
$0.2990 / $1.8600 | Buy Now | |
DISTI #
72024295
|
RS | Shoulder Washer, .645 ID, 1.525 OD, .750 Shank OD | Essentra Components 12SWS5050 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.3040 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 38.7 mm (1.525 in) - Base Height 12.7 mm (0.500 in) - Base Outside Diameter 19.1 mm (0.750 in) - RoHS: Compliant | 0 |
|
$0.2456 / $0.3876 | Buy Now |