Part Details for 12THLEJ80 by Eaton Corporation
Overview of 12THLEJ80 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 12THLEJ80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12THLEJ80
|
Avnet Americas | Fuse 80A 12000V 2-Pin Pin Holder - Bulk (Alt: 12THLEJ80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,000.0584 / $1,179.4532 | Buy Now |
DISTI #
504-12THLEJ80
|
Mouser Electronics | Specialty Fuses 12KV 80A BRN RESIN RoHS: Not Compliant | 0 |
|
$1,158.9400 / $1,241.8100 | Order Now |
Part Details for 12THLEJ80
12THLEJ80 CAD Models
12THLEJ80 Part Data Attributes
|
12THLEJ80
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
12THLEJ80
Eaton Corporation
Electric Fuse, 80A, 12000VAC, 12000VDC, 63000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Body Height | 292 mm | |
Body Length or Diameter | 64 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7900 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 12000 V | |
Rated Voltage(DC) | 12000 V | |
Reference Standard | DIN 43625; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |