Part Details for 12VR1S20F2N103B1 by CTS Corporation
Overview of 12VR1S20F2N103B1 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12VR1S20F2N103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3203-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3 In Stock |
|
$2.3326 / $4.8200 | Buy Now |
DISTI #
12VR1S20F2N103B1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 50 mW, ± 20% - Trays (Alt: 12VR1S20F2N103B1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.8860 / $2.4281 | Buy Now |
DISTI #
774-12VR1S20F2N103B1
|
Mouser Electronics | Potentiometers Blue LED 100kOhm -10C +70C Flat Shaft RoHS: Compliant | 22 |
|
$2.1700 / $4.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0000 / $4.1800 | Buy Now |
Part Details for 12VR1S20F2N103B1
12VR1S20F2N103B1 CAD Models
12VR1S20F2N103B1 Part Data Attributes
|
12VR1S20F2N103B1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
12VR1S20F2N103B1
CTS Corporation
Potentiometer, Carbon Composition, 0.05W, 10000ohm, 10V, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Threaded Bushing | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 13.2 mm | |
Package Length | 12.4 mm | |
Package Style | PCB Mount | |
Package Width | 7.4 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |