Part Details for 13-000241 by Conec Corporation
Overview of 13-000241 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51701-10002416AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 16P Vertical Header, Solder To Board | |
51741-10002412CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 12P Vertical Receptacle. | |
51761-10002412CALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 12P Right Angle Receptacle, Press Fit |
Price & Stock for 13-000241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC13-000241
|
Heilind Electronics | UTCA PLASTIC HOOD STRAIGHT ENT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC13-000241
|
Interstate Connecting Components | UTCA PLASTIC HOOD STRAIGHT ENT | 0 |
|
Buy Now | |
|
CDM Electronics | UTCA PLASTIC HOOD STRAIGHT ENTRY C/W 7W Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.5500 / $21.3600 | RFQ |