Part Details for 13-1610B by Philmore
Overview of 13-1610B by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13-1610B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 14.2mm Screw ST Cable Mount 30A Bulk RoHS: Compliant |
23 In Stock |
|
$6.7900 / $8.7500 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 14.2mm Screw ST Cable Mount 30A Bulk RoHS: Compliant |
23 In Stock |
|
$6.7900 / $8.7500 | Buy Now |