Part Details for 13-708-VDE by Bernstein AG
Overview of 13-708-VDE by Bernstein AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ-T | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for 13-708-VDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-13-708-VDE
|
TME | Pliers, insulated,universal, 205mm Min Qty: 1 | 0 |
|
$30.5900 / $32.7800 | RFQ |