Part Details for 13.12.0.024.0000 by FINDER SpA
Overview of 13.12.0.024.0000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13.12.0.024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5882
|
Newark | 0 Rohs Compliant: Yes |Finder 13.12.0.024.0000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2900 / $66.0000 | Buy Now |
DISTI #
2066-13.12.0.024.0000-ND
|
DigiKey | RELAY IMPULSE SPDT 8A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$50.7525 / $64.2900 | Buy Now |
DISTI #
70748158
|
RS | CO, NO DIN Rail Relay Screw, 8 A, 24 V ac, 24 V dc Call and Reset | Finder 13.12.0.024.0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$51.4300 / $64.2900 | Buy Now |
DISTI #
13.12.0.024.0000
|
TME | Relay: installation, bistable,impulse, SPDT + NO, 8A, -10÷60°C Min Qty: 1 | 7 |
|
$45.8200 / $52.3600 | Buy Now |