Part Details for 130-00020 by HellermannTyton
Overview of 130-00020 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130-00020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8284
|
Newark | Loop Tie, Black, 5Mx12.5Mm, Pk5, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.5Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide), Pp Rohs Compliant: Yes |Hellermanntyton 130-00020 (Alternate Part Number: 4031026271781 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $13.4900 | Buy Now |
DISTI #
TEXTIE-5M-BK
|
TME | Hook and loop fastener, L: 5m, W: 12.5mm, polyamide,polypropylene Min Qty: 1 | 16 |
|
$12.7200 / $14.5500 | Buy Now |
Part Details for 130-00020
130-00020 CAD Models
130-00020 Part Data Attributes
|
130-00020
HellermannTyton
Buy Now
|
Compare Parts:
130-00020
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |