There are no models available for this part yet.
Overview of 130-00022 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00022T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 22 Positions, 1.27 mm (.050in) Pitch. | |
20021121-00022D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 22Positions, 1.27mm (0.5inch) pitch. | |
20021321-00022T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 22 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 130-00022 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEXTIE-25M-BK
|
TME | Hook and loop fastener, L: 25m, W: 13mm, polyamide,polypropylene Min Qty: 1 | 8 |
|
$56.5400 / $70.1900 | Buy Now |