Part Details for 130-332-533 by Pancon Corporation
Overview of 130-332-533 by Pancon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130-332-533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$3.1800 / $6.6600 | Buy Now |
Part Details for 130-332-533
130-332-533 CAD Models
130-332-533 Part Data Attributes:
|
130-332-533
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
130-332-533
Pancon Corporation
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.692 inch | |
Body Length | 2.126 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 130-332-533
This table gives cross-reference parts and alternative options found for 130-332-533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130-332-533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLSMD30-22-8U | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 130-332-533 vs BLSMD30-22-8U |
BLSMD30-22-295-8U | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 130-332-533 vs BLSMD30-22-295-8U |
BC085-16-C-0390-L-E | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Global Connector Technology | 130-332-533 vs BC085-16-C-0390-L-E |
208477032008049 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 130-332-533 vs 208477032008049 |
350-10-122-01-899101 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | PRECI-DIP SSA | 130-332-533 vs 350-10-122-01-899101 |
BLSMD30-22-U | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 130-332-533 vs BLSMD30-22-U |
22-079-10C | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Aries Electronics Inc | 130-332-533 vs 22-079-10C |
9001-24321G | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Plug | Oupiin | 130-332-533 vs 9001-24321G |
200-1-022-0-HTF-LS0 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 130-332-533 vs 200-1-022-0-HTF-LS0 |
BC085-16-C-0390-L-F | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Global Connector Technology | 130-332-533 vs BC085-16-C-0390-L-F |