Part Details for 130000-0018 by Molex
Overview of 130000-0018 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130000-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300000018
|
Avnet Americas | Quick-Change Cable Assembly Female 2 Pole 14 AWG 0.9144m Length - Bulk (Alt: 1300000018) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |