There are no models available for this part yet.
Overview of 130000-0189 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0189-SDPZ | Analog Devices | Tilt measurement wtih ADXL203 | |
G801P5910189EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch Rightangle DIP, 2x5Pin, FULL G/F, NY6T, 6.06mm*2.54mm*3.0mm, Removed#9Pos, BAG | |
51940-189LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. |
Price & Stock for 130000-0189 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1300000189
|
Avnet Americas | Quick Change Cable Assembly 4 Position Female Straight 16 AWG 4.5m - Bulk (Alt: 1300000189) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |