Part Details for 1300000090 by Molex
Overview of 1300000090 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1300000090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9035
|
Newark | Sensor Cord, 4P Rcpt-Free End, 12Ft, Connector Type A:Quick-Change Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:3.66M, Cable Length - Imperial:12Ft Rohs Compliant: Yes |Molex 1300000090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$207.5700 / $225.4100 | Buy Now |
DISTI #
15M2421
|
Newark | Sensor Connector, Plug, 4 Position, Cable, Product Range:Quick-Change 130000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Molex 1300000090 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8700 / $153.2400 | Buy Now |
DISTI #
2266-32679-ND
|
DigiKey | AC Power Cords QC 4P FP 12FT. 12 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$213.4800 / $226.8100 | Buy Now |
DISTI #
WM15327-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 12' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
4 In Stock |
|
$154.9530 / $169.9500 | Buy Now |
DISTI #
1300000090
|
Avnet Americas | Quick-Change Single-Ended Cordset 4 Poles Female Straight to Pigtail 12 AWG Yellow CPE Cable 3.66m Length - Bulk (Alt: 1300000090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300000090
|
Mouser Electronics | AC Power Cords QC 4P FP 12FT. 12/4 SO CORD RoHS: Compliant | 0 |
|
$154.9500 / $169.9500 | Order Now |
DISTI #
MOL130000-0090
|
Heilind Electronics | QC 4P FP 12FT. 12/4 SO CORD 32679 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16847673
|
Verical | Cable Assembly Circular SOW 3.66m 12AWG Circular 4 POS F Quick-Change Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$188.8500 / $200.6500 | Buy Now |
DISTI #
130000-0090
|
TTI | AC Power Cords QUICK-CHANGE SINGLEEND CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$173.9600 / $182.6600 | Buy Now |
DISTI #
10205135
|
TestEquity LLC | Molex 1300000090 Quick-Change Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 12 AWG, Yellow CPE Cable, 3.66m (12.0') Length | 32 |
|
$226.8700 | Buy Now |
Part Details for 1300000090
1300000090 CAD Models
1300000090 Part Data Attributes
|
1300000090
Molex
Buy Now
Datasheet
|
Compare Parts:
1300000090
Molex
QC 4P FP 12FT. 12/4 SO CORD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |