Part Details for 1300030004 by Molex
Overview of 1300030004 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300030004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8861
|
Newark | Qc 2P Fr 12In. 14/1 Pvc Lds |Molex 1300030004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$41.1600 / $48.4300 | Buy Now |
DISTI #
2266-1300030004-ND
|
DigiKey | CBL CIRC 2POS 12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$42.9700 / $44.7400 | Buy Now |
DISTI #
1300030004-ND
|
DigiKey | CBL CIRC 2POS 12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$38.8079 / $49.6000 | Buy Now |
DISTI #
1300030004
|
Avnet Americas | QC 2P FR 12IN. 14/1 PVC LDS - Bulk (Alt: 1300030004) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300030004
|
Mouser Electronics | AC Power Cords QC 2P FR 12IN. 14/1 PVC LDS | 4 |
|
$38.8000 / $49.6000 | Buy Now |
DISTI #
16847692
|
Verical | QC 2P FR 12IN. 14/1 PVC LDS Min Qty: 2 Package Multiple: 1 | Americas - 38 |
|
$38.0100 / $39.5800 | Buy Now |
DISTI #
1300030004
|
Avnet Americas | QC 2P FR 12IN. 14/1 PVC LDS - Bulk (Alt: 1300030004) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205169
|
TestEquity LLC | Molex 1300030004 AC Power Cords Qc 2P Fr 12In. 14/1 PVC Lds | 38 |
|
$44.7500 | Buy Now |