Part Details for 1300030053 by Molex
Overview of 1300030053 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300030053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9039
|
Newark | Qc 4P Mr 12In. 12/1 Pvc Lds Rohs Compliant: Yes |Molex 1300030053 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$68.1500 / $70.8300 | Buy Now |
DISTI #
2266-1300030053-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$68.1100 / $72.3600 | Buy Now |
DISTI #
WM23857-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.3709 / $82.2800 | Buy Now |
DISTI #
1300030053
|
Avnet Americas | Quick-Change Brad Power Receptacle 4 Pole 1/2-Inch 14 NPT Male Straight to 12 AWG Leads 0.3m Length - Bulk (Alt: 1300030053) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300030053
|
Mouser Electronics | AC Power Cords QC 4P MR 12IN. 12/1 PVC LDS RoHS: Compliant | 3 |
|
$60.6100 / $65.0600 | Buy Now |
DISTI #
1300030053
|
Avnet Americas | Quick-Change Brad Power Receptacle 4 Pole 1/2-Inch 14 NPT Male Straight to 12 AWG Leads 0.3m Length - Bulk (Alt: 1300030053) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300030053
1300030053 CAD Models
1300030053 Part Data Attributes:
|
1300030053
Molex
Buy Now
|
Compare Parts:
1300030053
Molex
|
Samacsys Manufacturer | Molex |