There are no models available for this part yet.
Overview of 1300030146 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300030146 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P3290
|
Newark | Qc 4P Fr 12In 10/1 Pvc Alum 3/4 |Molex 1300030146 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$103.3800 / $110.1900 | Buy Now | |
DISTI #
2266-1300030146-ND
|
DigiKey | CBL CIRC 4POS 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$102.7300 / $106.9500 | Buy Now | |
DISTI #
1300030146-ND
|
DigiKey | CBL CIRC 4POS 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.2237 | Buy Now | |
DISTI #
1300030146
|
Avnet Americas | 1300030146 - Bulk (Alt: 1300030146) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300030146
|
Mouser Electronics | AC Power Cords QC 4P FR 12IN 10/1 PVC ALUM 3/4 | 0 |
|
$95.6900 / $116.2100 | Order Now | |
DISTI #
C1S516502065695
|
Chip1Stop | Power cord RoHS: Not Compliant | 4 |
|
$108.0000 / $113.0000 | Buy Now | |
DISTI #
10205188
|
TestEquity LLC | Molex 1300030146 AC Power Cords Qc 4P Fr 12In 10/1 PVC Alum 3/4 | 4 |
|
$106.9700 | Buy Now |